
DLW21SN670SQ2L | |
|---|---|
DigiKey Part Number | 490-5136-2-ND - Tape & Reel (TR) 490-5136-1-ND - Cut Tape (CT) 490-5136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN670SQ2L |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN670SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.60800 | $65.20 |
| 50 | $2.45980 | $122.99 |
| 100 | $2.31930 | $231.93 |
| 250 | $2.14548 | $536.37 |
| 500 | $2.02266 | $1,011.33 |
| 1,000 | $1.90714 | $1,907.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.83422 | $3,668.44 |
| 4,000 | $1.72962 | $6,918.48 |
| 6,000 | $1.67128 | $10,027.68 |
| 10,000 | $1.60065 | $16,006.50 |
| 14,000 | $1.55581 | $21,781.34 |
| 20,000 | $1.50968 | $30,193.60 |
| 50,000 | $1.45932 | $72,966.00 |

