
DLP2ADN161HL4L | |
---|---|
DigiKey Part Number | 490-5156-2-ND - Tape & Reel (TR) 490-5156-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLP2ADN161HL4L |
Description | CMC 100MA 4LN 160 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 100mA DCR 3.13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP2ADN161HL4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.13Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height (Max) | 0.036" (0.92mm) | |
Package / Case | 0804 (2010 Metric), 8 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.26685 | $6,800.55 |