
LQW18FT1R5K0HL | |
|---|---|
DigiKey Part Number | 490-LQW18FT1R5K0HLTR-ND - Tape & Reel (TR) 490-LQW18FT1R5K0HLCT-ND - Cut Tape (CT) 490-LQW18FT1R5K0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18FT1R5K0HL |
Description | FIXED IND 1.5UH 280MA 420 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 280 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 260MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.037" W (1.60mm x 0.94mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.27700 | $22.77 |
| 100 | $1.87290 | $187.29 |
| 1,000 | $1.54030 | $1,540.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.45363 | $3,634.07 |
| 5,000 | $1.37072 | $6,853.60 |
| 7,500 | $1.32449 | $9,933.67 |
| 12,500 | $1.26850 | $15,856.25 |
| 17,500 | $1.23296 | $21,576.80 |
| 25,000 | $1.19641 | $29,910.25 |
| 62,500 | $1.15101 | $71,938.12 |

