
DK1E3EA102M86RAH01 | |
---|---|
DigiKey Part Number | 490-16262-2-ND - Tape & Reel (TR) 490-16262-1-ND - Cut Tape (CT) 490-16262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1E3EA102M86RAH01 |
Description | CAP CER 1000PF 250V NONSTND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor E Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1E3EA102M86RAH01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $7.41500 | $74.15 |
50 | $6.16480 | $308.24 |
100 | $5.46440 | $546.44 |
500 | $4.86486 | $2,432.43 |
1,000 | $4.60695 | $4,606.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.42126 | $11,053.15 |
5,000 | $4.25372 | $21,268.60 |
7,500 | $4.16981 | $31,273.58 |
12,500 | $4.07675 | $50,959.37 |
17,500 | $4.02234 | $70,390.95 |