
DK1B3EA681K86RAH01 | |
---|---|
DigiKey Part Number | 490-16260-2-ND - Tape & Reel (TR) 490-16260-1-ND - Cut Tape (CT) 490-16260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA681K86RAH01 |
Description | CAP CER 680PF 250V NONSTND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1B3EA681K86RAH01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
10 | $7.95200 | $79.52 |
50 | $6.32380 | $316.19 |
100 | $5.82250 | $582.25 |
500 | $4.97492 | $2,487.46 |
1,000 | $4.71257 | $4,712.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.52424 | $11,310.60 |
5,000 | $4.35389 | $21,769.45 |
7,500 | $4.26852 | $32,013.90 |
12,500 | $4.17389 | $52,173.62 |
17,500 | $4.11857 | $72,074.98 |