DK1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA471K86RBH01

DigiKey Part Number
490-16259-2-ND - Tape & Reel (TR)
490-16259-1-ND - Cut Tape (CT)
490-16259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA471K86RBH01
Description
CAP CER 470PF 300V NONSTND SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
DK1B3EA471K86RBH01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.91000$11.91
10$7.48000$74.80
50$6.25680$312.84
100$5.63110$563.11
500$4.91970$2,459.85
1,000$4.65974$4,659.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.47286$11,182.15
5,000$4.21428$21,071.40
7,500$4.20088$31,506.60
12,500$4.12554$51,569.25
17,500$4.07071$71,237.43
Manufacturers Standard Package