DK11XEA100K86HAH01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA471K86HAH01

DigiKey Part Number
490-DK1B3EA471K86HAH01TR-ND - Tape & Reel (TR)
490-DK1B3EA471K86HAH01CT-ND - Cut Tape (CT)
490-DK1B3EA471K86HAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA471K86HAH01
Description
CAP CER 470PF 250VAC B SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.75000$13.75
10$7.36800$73.68
50$6.69420$334.71
100$6.55840$655.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.94400$2,972.00
1,000$5.10697$5,106.97
1,500$5.07657$7,614.86
2,500$5.05162$12,629.05
3,500$5.03667$17,628.35
12,000$4.94283$59,313.96
12,500$4.93489$61,686.12
Manufacturers Standard Package