DK11XEA100K86HAH01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA331K86HBH01

DigiKey Part Number
490-DK1B3EA331K86HBH01TR-ND - Tape & Reel (TR)
490-DK1B3EA331K86HBH01CT-ND - Cut Tape (CT)
490-DK1B3EA331K86HBH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA331K86HBH01
Description
CAP CER 330PF 300VAC B SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$4.69700$46.97
50$3.68500$184.25
100$3.35420$335.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.88846$1,444.23
1,000$2.67564$2,675.64
1,500$2.58909$3,883.64
2,500$2.49154$6,228.85
3,500$2.43451$8,520.78
5,000$2.37966$11,898.30
6,000$2.35367$14,122.02
12,000$2.26614$27,193.68
12,500$2.26149$28,268.62
Manufacturers Standard Package