
DK1B3EA331K86HAH01 | |
---|---|
DigiKey Part Number | 490-DK1B3EA331K86HAH01TR-ND - Tape & Reel (TR) 490-DK1B3EA331K86HAH01CT-ND - Cut Tape (CT) 490-DK1B3EA331K86HAH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA331K86HAH01 |
Description | CAP CER 330PF 250VAC B SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.75400 | $47.54 |
50 | $3.68500 | $184.25 |
100 | $3.35420 | $335.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.88846 | $1,444.23 |
1,000 | $2.21048 | $2,210.48 |
1,500 | $2.15627 | $3,234.41 |
2,500 | $2.10087 | $5,252.18 |
3,500 | $2.09338 | $7,326.83 |