
DK1B3EA471K86HAH01 | |
---|---|
DigiKey Part Number | 490-DK1B3EA471K86HAH01TR-ND - Tape & Reel (TR) 490-DK1B3EA471K86HAH01CT-ND - Cut Tape (CT) 490-DK1B3EA471K86HAH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA471K86HAH01 |
Description | CAP CER 470PF 250VAC B SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $7.34900 | $73.49 |
50 | $6.67720 | $333.86 |
100 | $6.54170 | $654.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.92884 | $2,964.42 |
1,000 | $5.09394 | $5,093.94 |
1,500 | $5.06361 | $7,595.41 |
2,500 | $5.03873 | $12,596.83 |
3,500 | $5.02382 | $17,583.37 |
12,000 | $4.93022 | $59,162.64 |
12,500 | $4.92230 | $61,528.75 |