220 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA221K86HBH01

DigiKey Part Number
490-DK1B3EA221K86HBH01TR-ND - Tape & Reel (TR)
490-DK1B3EA221K86HBH01CT-ND - Cut Tape (CT)
490-DK1B3EA221K86HBH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA221K86HBH01
Description
CAP CER 220PF 300VAC B SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.17000$24.17
10$16.75500$167.55
50$13.80060$690.03
100$12.88720$1,288.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.01746$5,508.73
1,000$10.55254$10,552.54
1,500$10.31968$15,479.52
2,500$10.06157$25,153.92
3,500$9.91059$34,687.06
5,000$9.76542$48,827.10
Manufacturers Standard Package