
DK11XEA220K86HBH01 | |
---|---|
DigiKey Part Number | 490-DK11XEA220K86HBH01TR-ND - Tape & Reel (TR) 490-DK11XEA220K86HBH01CT-ND - Cut Tape (CT) 490-DK11XEA220K86HBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK11XEA220K86HBH01 |
Description | CAP CER 22PF 300VAC SL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 440VAC Ceramic Capacitor SL Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $7.45600 | $74.56 |
50 | $6.77900 | $338.95 |
100 | $6.63780 | $663.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.01276 | $3,006.38 |
1,000 | $5.12818 | $5,128.18 |
1,500 | $5.09772 | $7,646.58 |
2,500 | $5.07272 | $12,681.80 |
12,000 | $5.00406 | $60,048.72 |
12,500 | $4.99610 | $62,451.25 |