DK11XEA100K86HAH01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK11XEA100K86HAH01

DigiKey Part Number
490-DK11XEA100K86HAH01TR-ND - Tape & Reel (TR)
490-DK11XEA100K86HAH01CT-ND - Cut Tape (CT)
490-DK11XEA100K86HAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK11XEA100K86HAH01
Description
CAP CER 10PF 250VAC SL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±10% 440VAC Ceramic Capacitor SL Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.09000$13.09
10$8.24000$82.40
50$6.96420$348.21
100$6.42510$642.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.03700$2,518.50
1,000$4.54933$4,549.33
1,500$4.52941$6,794.12
Manufacturers Standard Package