
DFE2MCAH1R5MJ0L | |
|---|---|
DigiKey Part Number | 490-18396-2-ND - Tape & Reel (TR) 490-18396-1-ND - Cut Tape (CT) 490-18396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2MCAH1R5MJ0L |
Description | FIXED IND 1.5UH 1.8A 109MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.8 A 109mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE2MCAH1R5MJ0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.46700 | $34.67 |
| 25 | $3.20480 | $80.12 |
| 50 | $3.02200 | $151.10 |
| 100 | $2.84890 | $284.89 |
| 250 | $2.63520 | $658.80 |
| 500 | $2.48476 | $1,242.38 |
| 1,000 | $2.34279 | $2,342.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.17720 | $6,531.60 |
| 6,000 | $2.05322 | $12,319.32 |
| 9,000 | $1.98407 | $17,856.63 |
| 15,000 | $1.90036 | $28,505.40 |
| 21,000 | $1.84722 | $38,791.62 |
| 30,000 | $1.83566 | $55,069.80 |

