DFE252010F-R22M=P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE2HCAH1R5MJ0L

DigiKey Part Number
490-18390-2-ND - Tape & Reel (TR)
490-18390-1-ND - Cut Tape (CT)
490-18390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE2HCAH1R5MJ0L
Description
FIXED IND 1.5UH 2.3A 74 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.3 A 74mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE2HCAH1R5MJ0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.65500$36.55
25$3.38080$84.52
50$3.18680$159.34
100$3.00480$300.48
250$2.77976$694.94
500$2.62100$1,310.50
1,000$2.47121$2,471.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.29664$6,889.92
6,000$2.16588$12,995.28
9,000$2.09295$18,836.55
15,000$2.00464$30,069.60
21,000$1.94859$40,920.39
30,000$1.94784$58,435.20
Manufacturers Standard Package