
DFE252012PD-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE252012PD-2R2M=P2TR-ND - Tape & Reel (TR) 490-DFE252012PD-2R2M=P2CT-ND - Cut Tape (CT) 490-DFE252012PD-2R2M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012PD-2R2M=P2 |
Description | FIXED IND 2.2UH 2.2A 84 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 84mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012PD-2R2M=P2 Models |
Category | DC Resistance (DCR) 84mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Flat Wire |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.78700 | $27.87 |
| 100 | $2.29380 | $229.38 |
| 1,000 | $1.88634 | $1,886.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68552 | $5,056.56 |
| 6,000 | $1.58945 | $9,536.70 |
| 9,000 | $1.53589 | $13,823.01 |
| 15,000 | $1.47102 | $22,065.30 |
| 21,000 | $1.42985 | $30,026.85 |
| 30,000 | $1.38749 | $41,624.70 |

