
DFE252012PD-1R5M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE252012PD-1R5M=P2TR-ND - Tape & Reel (TR) 490-DFE252012PD-1R5M=P2CT-ND - Cut Tape (CT) 490-DFE252012PD-1R5M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012PD-1R5M=P2 |
Description | FIXED IND 1.5UH 2.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012PD-1R5M=P2 Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Flat Wire |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.3A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V2-1R5-R | Eaton - Electronics Division | 11,897 | 283-4803-1-ND | $9.13000 | Similar |
| SRP2512TMA-1R5M | Bourns Inc. | 1,999 | 118-SRP2512TMA-1R5MCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.78700 | $27.87 |
| 100 | $2.29380 | $229.38 |
| 1,000 | $1.88634 | $1,886.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68552 | $5,056.56 |
| 6,000 | $1.58945 | $9,536.70 |
| 9,000 | $1.53589 | $13,823.01 |
| 15,000 | $1.47102 | $22,065.30 |
| 21,000 | $1.42985 | $30,026.85 |
| 30,000 | $1.38749 | $41,624.70 |

