
DFE252012F-8R2M=P2 | |
|---|---|
DigiKey Part Number | 490-13045-2-ND - Tape & Reel (TR) 490-13045-1-ND - Cut Tape (CT) 490-13045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012F-8R2M=P2 |
Description | FIXED IND 8.2UH 1.1A 410 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.1 A 410mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012F-8R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.35240 | $135.24 |
| 1,000 | $1.11220 | $1,112.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03350 | $3,100.50 |
| 6,000 | $0.97454 | $5,847.24 |
| 9,000 | $0.94164 | $8,474.76 |
| 15,000 | $0.90182 | $13,527.30 |
| 21,000 | $0.87654 | $18,407.34 |
| 30,000 | $0.85053 | $25,515.90 |
| 75,000 | $0.80160 | $60,120.00 |

