
DFE252010P-4R7M=P2 | |
|---|---|
DigiKey Part Number | 490-10639-2-ND - Tape & Reel (TR) 490-10639-1-ND - Cut Tape (CT) 490-10639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252010P-4R7M=P2 |
Description | FIXED IND 4.7UH 1.1A 270 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 270mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252010P-4R7M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.43900 | $14.39 |
| 100 | $1.18640 | $118.64 |
| 1,000 | $0.97523 | $975.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90617 | $2,718.51 |
| 6,000 | $0.85445 | $5,126.70 |
| 9,000 | $0.82561 | $7,430.49 |
| 15,000 | $0.79068 | $11,860.20 |
| 21,000 | $0.76851 | $16,138.71 |
| 30,000 | $0.74570 | $22,371.00 |
| 75,000 | $0.69266 | $51,949.50 |

