1008 (2520 Metric) Height-1.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252010P-1R5M=P2

DigiKey Part Number
490-10636-2-ND - Tape & Reel (TR)
490-10636-1-ND - Cut Tape (CT)
490-10636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE252010P-1R5M=P2
Description
FIXED IND 1.5UH 2.1A 0.082OHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 82mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252010P-1R5M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,595
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.44500$14.45
100$1.18980$118.98
1,000$0.97867$978.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90502$2,715.06
6,000$0.85336$5,120.16
9,000$0.82456$7,421.04
15,000$0.78967$11,845.05
21,000$0.76753$16,118.13
30,000$0.74475$22,342.50
75,000$0.69178$51,883.50
Manufacturers Standard Package