
DFE21CCN1R0MELL | |
|---|---|
DigiKey Part Number | 490-DFE21CCN1R0MELLTR-ND - Tape & Reel (TR) 490-DFE21CCN1R0MELLCT-ND - Cut Tape (CT) 490-DFE21CCN1R0MELLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE21CCN1R0MELL |
Description | FIXED IND 1UH 2.7A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 60mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE21CCN1R0MELL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.12900 | $21.29 |
| 100 | $1.75200 | $175.20 |
| 1,000 | $1.44090 | $1,440.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33898 | $4,016.94 |
| 6,000 | $1.26262 | $7,575.72 |
| 9,000 | $1.22004 | $10,980.36 |
| 15,000 | $1.16848 | $17,527.20 |
| 21,000 | $1.13575 | $23,850.75 |
| 30,000 | $1.10208 | $33,062.40 |
| 75,000 | $1.06880 | $80,160.00 |

