
DFE201612PD-R68M=P2 | |
|---|---|
DigiKey Part Number | 490-18077-2-ND - Tape & Reel (TR) 490-18077-1-ND - Cut Tape (CT) 490-18077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612PD-R68M=P2 |
Description | FIXED IND 680NH 2.5A 46 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.5 A 46mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612PD-R68M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.68000 | $26.80 |
| 100 | $2.20580 | $220.58 |
| 1,000 | $1.81375 | $1,813.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68552 | $5,056.56 |
| 6,000 | $1.58945 | $9,536.70 |
| 9,000 | $1.53589 | $13,823.01 |
| 15,000 | $1.47102 | $22,065.30 |
| 21,000 | $1.42985 | $30,026.85 |
| 30,000 | $1.38749 | $41,624.70 |

