
DFE201612PD-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-18070-2-ND - Tape & Reel (TR) 490-18070-1-ND - Cut Tape (CT) 490-18070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612PD-1R0M=P2 |
Description | FIXED IND 1UH 2.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 60mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612PD-1R0M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.78700 | $27.87 |
| 100 | $2.29380 | $229.38 |
| 1,000 | $1.88634 | $1,886.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68552 | $5,056.56 |
| 6,000 | $1.58945 | $9,536.70 |
| 9,000 | $1.53589 | $13,823.01 |
| 15,000 | $1.47102 | $22,065.30 |
| 21,000 | $1.42985 | $30,026.85 |
| 30,000 | $1.38749 | $41,624.70 |

