560 nH Shielded Inductor 2.2 A 84mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE18SANR56ME0L

DigiKey Part Number
490-16582-2-ND - Tape & Reel (TR)
490-16582-1-ND - Cut Tape (CT)
490-16582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE18SANR56ME0L
Description
FIXED IND 560NH 2.2A 84 MOHM SMD
Customer Reference
Detailed Description
560 nH Shielded Inductor 2.2 A 84mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE18SANR56ME0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,110
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.56500$25.65
100$2.11210$211.21
1,000$1.73704$1,737.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.61415$4,842.45
6,000$1.52217$9,133.02
9,000$1.47085$13,237.65
15,000$1.40873$21,130.95
21,000$1.36930$28,755.30
30,000$1.32873$39,861.90
Manufacturers Standard Package