DEH_FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEHR33F471KN3A

DigiKey Part Number
490-7967-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DEHR33F471KN3A
Description
CAP CER 470PF 3.15KV RADIAL
Customer Reference
Detailed Description
470 pF ±10% 3150V (3.15kV) Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEHR33F471KN3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.