DEA1X3D470JA2B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.65327
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.57992
Datasheet
DEx-A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA1X3D470JA2B

DigiKey Part Number
490-4183-ND
Manufacturer
Manufacturer Product Number
DEA1X3D470JA2B
Description
CAP CER 47PF 2KV SL RADIAL
Customer Reference
Detailed Description
47 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEA1X3D470JA2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes