
DE6E3KJ472MN3A | |
---|---|
DigiKey Part Number | 490-14340-1-ND - Cut Tape (CT) 490-14340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ472MN3A |
Description | CAP CER 4700PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ472MN3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.40100 | $44.01 |
50 | $3.41420 | $170.71 |
100 | $3.10290 | $310.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $2.38564 | $1,669.95 |
1,400 | $2.06354 | $2,888.96 |
2,100 | $1.94221 | $4,078.64 |
3,500 | $1.92707 | $6,744.74 |
4,900 | $1.91630 | $9,389.87 |
7,000 | $1.90568 | $13,339.76 |
8,400 | $1.90260 | $15,981.84 |
16,800 | $1.88776 | $31,714.37 |