
DE6E3KJ332MN3A | |
---|---|
DigiKey Part Number | 490-11081-1-ND - Cut Tape (CT) 490-11081-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ332MN3A |
Description | CAP CER 3300PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ332MN3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.36700 | $33.67 |
50 | $2.78020 | $139.01 |
100 | $2.69730 | $269.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $2.24970 | $1,574.79 |
1,400 | $1.71070 | $2,394.98 |
2,100 | $1.69350 | $3,556.35 |
3,500 | $1.67948 | $5,878.18 |
4,900 | $1.66938 | $8,179.96 |
7,000 | $1.65941 | $11,615.87 |
8,400 | $1.65666 | $13,915.94 |
16,800 | $1.64291 | $27,600.89 |