
DE6E3KJ222MN3A | |
---|---|
DigiKey Part Number | 490-11080-1-ND - Cut Tape (CT) 490-11080-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ222MN3A |
Description | CAP CER 2200PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ222MN3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.81000 | $38.10 |
50 | $2.91500 | $145.75 |
100 | $2.64070 | $264.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $1.73593 | $1,215.15 |
1,400 | $1.64173 | $2,298.42 |
2,100 | $1.59907 | $3,358.05 |
3,500 | $1.57696 | $5,519.36 |
4,900 | $1.55862 | $7,637.24 |
7,000 | $1.55318 | $10,872.26 |
8,400 | $1.55057 | $13,024.79 |
16,800 | $1.54152 | $25,897.54 |