DE6E3KJxxxxx3x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE6E3KJ152MN3A

DigiKey Part Number
490-14339-1-ND - Cut Tape (CT)
490-14339-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE6E3KJ152MN3A
Description
CAP CER 1500PF 300VAC RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE6E3KJ152MN3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.50000$5.50
10$2.53700$25.37
50$1.99520$99.76
100$1.84990$184.99
Tape & Box (TB)
QuantityUnit PriceExt Price
700$1.45780$1,020.46
1,400$1.39916$1,958.82
2,100$1.32408$2,780.57
3,500$1.29835$4,544.22
4,900$1.26738$6,210.16
7,000$1.25218$8,765.26
Manufacturers Standard Package