
DE6E3KJ152MN3A | |
---|---|
DigiKey Part Number | 490-14339-1-ND - Cut Tape (CT) 490-14339-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ152MN3A |
Description | CAP CER 1500PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ152MN3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $2.53700 | $25.37 |
50 | $1.99520 | $99.76 |
100 | $1.84990 | $184.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $1.45780 | $1,020.46 |
1,400 | $1.39916 | $1,958.82 |
2,100 | $1.32408 | $2,780.57 |
3,500 | $1.29835 | $4,544.22 |
4,900 | $1.26738 | $6,210.16 |
7,000 | $1.25218 | $8,765.26 |