
DE6B3KJ681KN4AE01J | |
---|---|
DigiKey Part Number | 490-DE6B3KJ681KN4AE01JCT-ND - Cut Tape (CT) 490-DE6B3KJ681KN4AE01JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ681KN4AE01J |
Description | CAP CERAMIC SAFETY 680PF X1/Y2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6B3KJ681KN4AE01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.29300 | $32.93 |
50 | $2.57500 | $128.75 |
100 | $2.34180 | $234.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $2.02195 | $808.78 |
800 | $1.70645 | $1,365.16 |
1,200 | $1.67963 | $2,015.56 |
2,000 | $1.66872 | $3,337.44 |
2,800 | $1.63651 | $4,582.23 |
4,000 | $1.63017 | $6,520.68 |
4,800 | $1.61861 | $7,769.33 |
9,600 | $1.59112 | $15,274.75 |
10,000 | $1.57360 | $15,736.00 |