
DE6B3KJ331KA4BE01J | |
---|---|
DigiKey Part Number | 490-DE6B3KJ331KA4BE01J-ND |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ331KA4BE01J |
Description | CAP CERAMIC SAFETY 330PF X1/Y2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6B3KJ331KA4BE01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $2.48000 | $24.80 |
50 | $1.83920 | $91.96 |
250 | $1.50588 | $376.47 |
500 | $1.43068 | $715.34 |
1,000 | $1.38947 | $1,389.47 |