
DE2E3SA152MA3BY02F | |
---|---|
DigiKey Part Number | 490-DE2E3SA152MA3BY02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA152MA3BY02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA152MA3BY02F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.95400 | $19.54 |
50 | $1.44340 | $72.17 |
250 | $1.12196 | $280.49 |
500 | $1.02292 | $511.46 |
1,000 | $0.92037 | $920.37 |
2,500 | $0.85552 | $2,138.80 |
5,000 | $0.80374 | $4,018.70 |