
DE2B3SA101KA3BT02F | |
---|---|
DigiKey Part Number | 490-DE2B3SA101KA3BT02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2B3SA101KA3BT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA101KA3BT02F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.31600 | $23.16 |
50 | $1.72920 | $86.46 |
100 | $1.52560 | $152.56 |
500 | $1.29684 | $648.42 |
1,000 | $1.19930 | $1,199.30 |
2,500 | $1.01173 | $2,529.32 |
5,000 | $1.00340 | $5,017.00 |