
DE1E3RA472MA4BH01F | |
---|---|
DigiKey Part Number | 490-DE1E3RA472MA4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MA4BH01F |
Description | CAP CER 4700PF 400V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.31700 | $33.17 |
50 | $2.51420 | $125.71 |
200 | $1.92755 | $385.51 |
600 | $1.66163 | $996.98 |
1,000 | $1.64056 | $1,640.56 |
2,600 | $1.42360 | $3,701.36 |
5,000 | $1.39630 | $6,981.50 |