DE1-Series_Straight Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA332MN4AH01F

DigiKey Part Number
490-DE1E3RA332MN4AH01FCT-ND - Cut Tape (CT)
490-DE1E3RA332MN4AH01FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3RA332MN4AH01F
Description
CAP CER 3300PF 400V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.50000$5.50
10$2.54500$25.45
50$2.02640$101.32
100$1.90170$190.17
Tape & Box (TB)
QuantityUnit PriceExt Price
600$1.61812$970.87
1,200$1.55010$1,860.12
1,800$1.53331$2,759.96
3,000$1.50688$4,520.64
4,200$1.50134$6,305.63
6,000$1.48313$8,898.78
7,200$1.48052$10,659.74
14,400$1.46306$21,068.06
Manufacturers Standard Package