
DE1E3RA222MJ4BH01F | |
---|---|
DigiKey Part Number | 490-DE1E3RA222MJ4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA222MJ4BH01F |
Description | CAP CER 2200PF 400V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.26000 | $32.60 |
50 | $2.47280 | $123.64 |
100 | $2.23090 | $223.09 |
500 | $1.82272 | $911.36 |
1,000 | $1.69653 | $1,696.53 |
2,500 | $1.56332 | $3,908.30 |
5,000 | $1.48304 | $7,415.20 |