
DE1E3RA152MA4BQ01F | |
---|---|
DigiKey Part Number | 490-DE1E3RA152MA4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA152MA4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA152MA4BQ01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.32100 | $23.21 |
50 | $1.70400 | $85.20 |
250 | $1.43008 | $357.52 |
500 | $1.40816 | $704.08 |
1,000 | $1.23653 | $1,236.53 |
2,500 | $1.15232 | $2,880.80 |
5,000 | $1.14310 | $5,715.50 |