
DE1B3RB221KN4AR01F | |
---|---|
DigiKey Part Number | 490-17651-1-ND - Cut Tape (CT) 490-17651-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RB221KN4AR01F |
Description | CAP CER 220PF 500V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RB221KN4AR01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.98100 | $29.81 |
50 | $2.25640 | $112.82 |
100 | $2.03220 | $203.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.68768 | $843.84 |
1,000 | $1.52807 | $1,528.07 |
1,500 | $1.47223 | $2,208.34 |
2,500 | $1.41568 | $3,539.20 |
3,500 | $1.39310 | $4,875.85 |
5,000 | $1.36721 | $6,836.05 |
6,000 | $1.33834 | $8,030.04 |
12,000 | $1.29041 | $15,484.92 |
12,500 | $1.28727 | $16,090.87 |