DE1-Series_Straight Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA331KJ4BN01F

DigiKey Part Number
490-DE1B3RA331KJ4BN01F-ND
Manufacturer
Manufacturer Product Number
DE1B3RA331KJ4BN01F
Description
CAP CER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA331KJ4BN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.354" (9.00mm)
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.31600$23.16
50$1.70300$85.15
100$1.47390$147.39
500$1.15068$575.34
1,000$1.12918$1,129.18
2,500$1.07196$2,679.90
5,000$1.06326$5,316.30
Manufacturers Standard Package