100 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA101KN4AP01F

DigiKey Part Number
490-16175-1-ND - Cut Tape (CT)
490-16175-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA101KN4AP01F
Description
CAP CER 100PF 1.5KV RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA101KN4AP01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,057
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.05600$50.56
50$3.92320$196.16
100$3.57220$357.22
Tape & Box (TB)
QuantityUnit PriceExt Price
600$2.84532$1,707.19
1,200$2.67644$3,211.73
1,800$2.59187$4,665.37
3,000$2.49810$7,494.30
4,200$2.44333$10,261.99
6,000$2.39061$14,343.66
Manufacturers Standard Package