DE1-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RB101KN4AR01F

DigiKey Part Number
490-17649-1-ND - Cut Tape (CT)
490-17649-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RB101KN4AR01F
Description
CAP CER 100PF 500V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RB101KN4AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.68000$4.68
10$2.85700$28.57
50$2.15780$107.89
100$1.94190$194.19
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.60902$804.51
1,000$1.49416$1,494.16
1,500$1.43671$2,155.07
2,500$1.37298$3,432.45
3,500$1.33574$4,675.09
5,000$1.29993$6,499.65
6,000$1.28296$7,697.76
12,000$1.22583$14,709.96
12,500$1.22280$15,285.00
Manufacturers Standard Package