
DE11XRB220KN4AR01F | |
|---|---|
DigiKey Part Number | 490-17645-1-ND - Cut Tape (CT) 490-17645-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRB220KN4AR01F |
Description | CAP CER 22PF 500VAC SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRB220KN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59800 | $25.98 |
| 50 | $1.94840 | $97.42 |
| 100 | $1.74950 | $174.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.44206 | $721.03 |
| 1,000 | $1.33632 | $1,336.32 |
| 1,500 | $1.28332 | $1,924.98 |
| 2,500 | $1.22468 | $3,061.70 |
| 3,500 | $1.19036 | $4,166.26 |
| 5,000 | $1.14164 | $5,708.20 |
| 6,000 | $1.13945 | $6,836.70 |
| 12,000 | $1.08914 | $13,069.68 |
| 12,500 | $1.08635 | $13,579.37 |

