
DE11XRA330KN4AH01F | |
---|---|
DigiKey Part Number | 490-DE11XRA330KN4AH01FCT-ND - Cut Tape (CT) 490-DE11XRA330KN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA330KN4AH01F |
Description | CAP CER 33PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.97100 | $19.71 |
50 | $1.45820 | $72.91 |
100 | $1.30060 | $130.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.03280 | $619.68 |
1,200 | $0.83951 | $1,007.41 |
1,800 | $0.79118 | $1,424.12 |
3,000 | $0.72104 | $2,163.12 |
4,200 | $0.71794 | $3,015.35 |
6,000 | $0.68491 | $4,109.46 |
7,200 | $0.68350 | $4,921.20 |
14,400 | $0.67010 | $9,649.44 |