KX series 0.354" Dia (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XKX680JN4AC05F

DigiKey Part Number
490-9496-1-ND - Cut Tape (CT)
490-9496-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XKX680JN4AC05F
Description
CAP CER 68PF 250V SL RADIAL
Customer Reference
Detailed Description
68 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XKX680JN4AC05F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Flame Retardant
Ratings
X1, Y1
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.50600$35.06
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.97638$988.19
Manufacturers Standard Package