DE11XKX680JA4BC05F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $2.37692
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $3.86000
Datasheet
KX series 0.354" Dia (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XKX680JA4BC05F

DigiKey Part Number
490-9350-ND
Manufacturer
Manufacturer Product Number
DE11XKX680JA4BC05F
Description
CAP CER 68PF 250V SL RADIAL
Customer Reference
Detailed Description
68 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XKX680JA4BC05F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Flame Retardant
Ratings
X1, Y1
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.95520$977.60