DE11XKX470JA4BC05F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.12392
Datasheet

Upgrade


TDK Corporation
In Stock: 7,135
Unit Price: $3.61000
Datasheet
KX series 0.354" Dia (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XKX470JA4BC05F

DigiKey Part Number
490-9348-ND
Manufacturer
Manufacturer Product Number
DE11XKX470JA4BC05F
Description
CAP CER 47PF 250V SL RADIAL
Customer Reference
Detailed Description
47 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XKX470JA4BC05F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Flame Retardant
Ratings
X1, Y1
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.44900$34.49
50$2.62420$131.21
250$2.10400$526.00
500$1.94322$971.61
1,000$1.81085$1,810.85
2,500$1.67124$4,178.10
5,000$1.58709$7,935.45
Manufacturers Standard Package