



CSTNE13M5G550000R0 | |
|---|---|
DigiKey Part Number | 490-18266-2-ND - Tape & Reel (TR) 490-18266-1-ND - Cut Tape (CT) 490-18266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE13M5G550000R0 |
Description | CERAMIC RES 13.5000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.5 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE13M5G550000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 13.5 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.18700 | $21.87 |
| 25 | $2.06520 | $51.63 |
| 50 | $1.98140 | $99.07 |
| 100 | $1.89920 | $189.92 |
| 250 | $1.79624 | $449.06 |
| 500 | $1.72192 | $860.96 |
| 1,000 | $1.65063 | $1,650.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57458 | $4,723.74 |
| 6,000 | $1.50943 | $9,056.58 |
| 9,000 | $1.47260 | $13,253.40 |
| 15,000 | $1.42748 | $21,412.20 |
| 21,000 | $1.39853 | $29,369.13 |
| 30,000 | $1.36850 | $41,055.00 |

