
CSTLS4M09G56-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS4M09G56-A0CT-ND - Cut Tape (CT) 490-CSTLS4M09G56-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M09G56-A0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 4.096 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M09G56-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4.096 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.39120 | $34.78 |
| 50 | $1.33360 | $66.68 |
| 100 | $1.27760 | $127.76 |
| 250 | $1.20824 | $302.06 |
| 500 | $1.15840 | $579.20 |
| 1,000 | $1.11040 | $1,110.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97191 | $1,943.82 |
| 4,000 | $0.93170 | $3,726.80 |
| 6,000 | $0.90896 | $5,453.76 |
| 10,000 | $0.88108 | $8,810.80 |
| 14,000 | $0.86320 | $12,084.80 |
| 20,000 | $0.84464 | $16,892.80 |
| 50,000 | $0.79879 | $39,939.50 |
| 100,000 | $0.76579 | $76,579.00 |

